ISL6265AHRTZ
vs
ISL6265AHRTZ-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TQFN
|
TQFN
|
Package Description |
6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48
|
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks, 1 Day
|
High Side Driver |
YES
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
|
JESD-30 Code |
S-PQCC-N48
|
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6 mm
|
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
L48.6X6
|
Date Of Intro |
|
2017-11-14
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|