ISL6265AHRTZ-T
Description: Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Reel

Overview of ISL6265AHRTZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6265AHRTZ Renesas Electronics Corporation Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs
ISL6265AHRTZ-T Renesas Electronics Corporation Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs

Price & Stock for ISL6265AHRTZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12R1951
Newark Multi-Output Controller (Single Phase) With Embedded Gate Dr/Tape & Reel Rohs Compliant: Yes |Renesas ISL6265AHRTZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $4.1000
$4.1000 Buy Now
DISTI # ISL6265AHRTZ-T-ND
DigiKey IC REG CTRLR AMD 3OUT 48TQFN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $5.1995
$5.1995 Buy Now
DISTI # ISL6265AHRTZ-T
Avnet Americas Multi-Output Controller 48-Pin TQFN EP T/R - Tape and Reel (Alt: ISL6265AHRTZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel 12000 Factory Stock
  • 1 $8.9900
$8.9900 Buy Now
DISTI # 968-ISL6265AHRTZ-T
Mouser Electronics Switching Controllers MULTI-OUTPUT CNTRLRS PHS W/EMBEDDED GATE RoHS: Compliant 0
  • 4,000 $4.8200
$4.8200 Order Now
Future Electronics Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobil RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $4.7300
$4.7300 Buy Now
DISTI # ISL6265AHRTZ-T
Avnet Silica Multi-Output Controller 48-Pin TQFN EP T/R (Alt: ISL6265AHRTZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 12000
RFQ

CAD Models for ISL6265AHRTZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6265AHRTZ-T by Renesas Electronics Corporation

ISL6265AHRTZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Pin Count
48
Manufacturer Package Code
L48.6X6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-11-14
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL6265AHRTZ-T
    Renesas Electronics Corporation
    Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Reel
    VS

Alternate Parts for ISL6265AHRTZ-T

This table gives cross-reference parts and alternative options found for ISL6265AHRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6265AHRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6265AHRTZ Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; TQFN48; Temp Range: -10° to 100°C Intersil Corporation ISL6265AHRTZ-T vs ISL6265AHRTZ
Part Number Description Manufacturer Compare
ISL6265AHRTZ Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; TQFN48; Temp Range: -10° to 100°C Intersil Corporation ISL6265AHRTZ-T vs ISL6265AHRTZ

Related Parts for ISL6265AHRTZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6265AHRTZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6265AHRTZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6265AHRTZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6265AHRTZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6265AHRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6265AHRTZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6265AHRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6265AHRTZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6265AHRTZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: