ISL6208CBZ vs LM5109AMA/NOPB feature comparison

ISL6208CBZ Intersil Corporation

Buy Now Datasheet

LM5109AMA/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN, SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 LEAD FREE, MS-012AA, SOIC-8
Pin Count 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -10 °C -40 °C
Output Peak Current Limit-Nom 4 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.5 V 14 V
Supply Voltage-Min 4.5 V 8 V
Supply Voltage-Nom 5 V 12 V
Surface Mount YES YES
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Turn-on Time 0.03 µs 0.056 µs
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Turn-off Time 0.056 µs

Compare ISL6208CBZ with alternatives

Compare LM5109AMA/NOPB with alternatives