Part Details for LM5109AMA/NOPB by National Semiconductor Corporation
Overview of LM5109AMA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5109AMA/NOPB
LM5109AMA/NOPB CAD Models
LM5109AMA/NOPB Part Data Attributes:
|
LM5109AMA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5109AMA/NOPB
National Semiconductor Corporation
IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8, MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
Alternate Parts for LM5109AMA/NOPB
This table gives cross-reference parts and alternative options found for LM5109AMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5109AMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5109AMAX | 1A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5109AMA/NOPB vs LM5109AMAX |
LM5109AMA | 1A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5109AMA/NOPB vs LM5109AMA |
LM5109AMAX | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5109AMA/NOPB vs LM5109AMAX |
LM5109AMA/NOPB | 1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125 | Texas Instruments | LM5109AMA/NOPB vs LM5109AMA/NOPB |