ISL6144IVZA-T7A vs ISL6144IVZA-T feature comparison

ISL6144IVZA-T7A Renesas Electronics Corporation

Buy Now Datasheet

ISL6144IVZA-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code TSSOP QFN, TSSOP
Package Description TSSOP, TSSOP, TSSOP16,.25
Pin Count 16 20, 16
Manufacturer Package Code M16.173
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 26 Weeks
Samacsys Manufacturer Renesas Electronics
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 75 V 75 V
Supply Voltage-Min 10 V 10 V
Supply Voltage-Nom 48 V 48 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Turn-off Time 0.3 µs 0.3 µs
Width 4.4 mm 4.4 mm
Base Number Matches 1 5
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare ISL6144IVZA-T7A with alternatives

Compare ISL6144IVZA-T with alternatives