-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage ORing MOSFET Controller, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6144IVZA | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller | |
ISL6144IVZA-T7A | Renesas Electronics Corporation | High Voltage ORing MOSFET Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9255
|
Newark | Oring Mosfet Controller, -40 To 105Deg C Rohs Compliant: Yes |Renesas ISL6144IVZA-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1163 |
|
$7.4700 / $9.6700 | Buy Now |
DISTI #
41T3997
|
Newark | O-Ring/Mosfet Driver, Full Reel, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Tssop, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Renesas ISL6144IVZA-T7A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7239
|
Newark | O-Ring/Mosfet Driver, No. Of Channels:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Tssop, Input Type:-, Source Current:-, Sink Current:-, Supply Voltage Min:9V, Msl:-Rohs Compliant: Yes |Renesas ISL6144IVZA-T7A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0000 | Buy Now |
DISTI #
ISL6144IVZA-T7ACT-ND
|
DigiKey | IC OR CTRLR N+1 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5610 In Stock |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
ISL6144IVZA-T7A
|
Avnet Americas | DC DC Cntrlr Single-OUT Switching Regulator Controller 9V to 75V 16-Pin TSSOP T/R - Tape and Reel (Alt: ISL6144IVZA-T7A) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.9500 | Buy Now |
DISTI #
968-ISL6144IVZA-T7A
|
Mouser Electronics | Hot Swap Voltage Controllers W/ANNEAL 16LD TSSOP ORING FET CONTRLR RoHS: Compliant | 3635 |
|
$4.4700 / $8.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.2700 | Buy Now |
|
Renesas Electronics America | IC OR CTRLR N+1 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 5610 |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
ISL6144IVZA-T7A
|
Avnet Silica | (Alt: ISL6144IVZA-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6144IVZA-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6144IVZA-T7A
Renesas Electronics Corporation
High Voltage ORing MOSFET Controller, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL6144IVZA-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6144IVZA-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6144IVZA-T | High Voltage ORing MOSFET Controller; QFN20, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL6144IVZA-T7A vs ISL6144IVZA-T |
ISL6144IVZA | High Voltage ORing MOSFET Controller, TSSOP, /Tube | Renesas Electronics Corporation | ISL6144IVZA-T7A vs ISL6144IVZA |
ISL6144IVZA-T | High Voltage ORing MOSFET Controller, TSSOP, /Reel | Renesas Electronics Corporation | ISL6144IVZA-T7A vs ISL6144IVZA-T |
ISL6144IVT | IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, TSSOP-16, MOSFET Driver | Intersil Corporation | ISL6144IVZA-T7A vs ISL6144IVT |
ISL6144IV | 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ISL6144IVZA-T7A vs ISL6144IV |
ISL6144IVZAT | IC 2 A BUF OR INV BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16, MOSFET Driver | Intersil Corporation | ISL6144IVZA-T7A vs ISL6144IVZAT |