ISL59421IU-T13
vs
AD8180AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
MSOP
DIP
Package Description
MSOP-10
PLASTIC, DIP-8
Pin Count
10
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
VIDEO MULTIPLEXER
VIDEO MULTIPLEXER
JESD-30 Code
S-PDSO-G10
R-PDIP-T8
JESD-609 Code
e0
e0
Length
3 mm
9.88 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
10
8
Off-state Isolation-Nom
75 dB
89 dB
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP10,.19,20
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.33 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3 mm
7.62 mm
Base Number Matches
1
2
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-4 V
Supply Current-Max (Isup)
4.75 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Switch-on Time-Max
10 ns
Technology
BIPOLAR
Compare ISL59421IU-T13 with alternatives
Compare AD8180AN with alternatives