AD8180AN
vs
ISL59421IU
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
VIDEO MULTIPLEXER
VIDEO MULTIPLEXER
JESD-30 Code
R-PDIP-T8
S-PDSO-G10
JESD-609 Code
e0
Length
9.88 mm
3 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
8
10
Off-state Isolation-Nom
89 dB
75 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
5.33 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-on Time-Max
10 ns
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.62 mm
3 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare AD8180AN with alternatives