Part Details for ISL59421IU-T13 by Intersil Corporation
Overview of ISL59421IU-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL59421IU-T13
ISL59421IU-T13 CAD Models
ISL59421IU-T13 Part Data Attributes
|
ISL59421IU-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59421IU-T13
Intersil Corporation
2-CHANNEL, VIDEO MULTIPLEXER, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL59421IU-T13
This table gives cross-reference parts and alternative options found for ISL59421IU-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59421IU-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL59421IU-T7 | Intersil Corporation | Check for Price | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO10, MSOP-10 | ISL59421IU-T13 vs ISL59421IU-T7 |
ISL59421IUZ-T13 | Intersil Corporation | Check for Price | 865MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | ISL59421IU-T13 vs ISL59421IUZ-T13 |
ISL59421IUZ | Intersil Corporation | Check for Price | 865MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | ISL59421IU-T13 vs ISL59421IUZ |
ISL59421IUZ-T7 | Intersil Corporation | Check for Price | 865MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | ISL59421IU-T13 vs ISL59421IUZ-T7 |