ISL43L210IHZ-T7A vs ISL43L121IRZ feature comparison

ISL43L210IHZ-T7A Renesas Electronics Corporation

Buy Now Datasheet

ISL43L121IRZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SC70 DFN, MSOP
Package Description ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN DFN-8
Pin Count 6 8, 8
Manufacturer Package Code P6.049
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks 4 Weeks
Samacsys Manufacturer Renesas Electronics
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6 S-PDSO-N8
JESD-609 Code e3 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 2
Number of Functions 1 2
Number of Terminals 6 8
Off-state Isolation-Nom 70 dB 62 dB
On-state Resistance Match-Nom 0.005 Ω 0.005 Ω
On-state Resistance-Max (Ron) 0.6 Ω 0.35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 4.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.1 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 10 ns 35 ns
Switch-on Time-Max 15 ns 40 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOLCC8,.12,25
Qualification Status Not Qualified

Compare ISL43L210IHZ-T7A with alternatives

Compare ISL43L121IRZ with alternatives