ISL43L210IHZ-T7A vs ISL43L712IR-T feature comparison

ISL43L210IHZ-T7A Intersil Corporation

Buy Now Datasheet

ISL43L712IR-T Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Unknown Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code SC SON
Package Description TSSOP, HVSON,
Pin Count 706 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G6 S-PDSO-N8
JESD-609 Code e3 e0
Length 2 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 2
Number of Terminals 6 8
Off-state Isolation-Nom 70 dB 62 dB
On-state Resistance Match-Nom 0.005 Ω 0.005 Ω
On-state Resistance-Max (Ron) 0.6 Ω 0.35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 4.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.1 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 10 ns 35 ns
Switch-on Time-Max 15 ns 40 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 3 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Qualification Status COMMERCIAL

Compare ISL43L712IR-T with alternatives