-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPDT Analog Switch, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L210IHZ-T7A | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPDT Analog Switch | |
ISL43L210IHZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPDT Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6708
|
Newark | Analogue Switch, 1-Ch, Spdt, Sc-70-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.36Ohm, Supply Voltage Range:1.1V To 4.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Renesas ISL43L210IHZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$2.1200 / $2.9400 | Buy Now |
DISTI #
99R4777
|
Newark | Pb-Free Sub 1 Ohms Sw, 1.1V To 4.5V, Spdt Or 2:1 Mux, 6Ld Sc/Tape & Reel Rohs Compliant: Yes |Renesas ISL43L210IHZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL43L210IHZ-T7ACT-ND
|
DigiKey | IC SWITCH SPDTX1 360MOHM SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
264 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
ISL43L210IHZ-T7A
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: ISL43L210IHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4750 Factory Stock |
|
$2.2600 | Buy Now |
DISTI #
968-ISL43L210IHZ-T7A
|
Mouser Electronics | Analog Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 RoHS: Compliant | 349 |
|
$1.2400 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDTX1 360MOHM SC70-6 Min Qty: 1 Container: Tape & Reel (TR) | 264 |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
ISL43L210IHZ-T7A
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: ISL43L210IHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5286 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43L210IHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L210IHZ-T7A
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPDT Analog Switch, SC70, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | P6.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.005 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ISL43L210IHZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L210IHZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L210IHZ-T | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, SPDT Analog Switch; SC706; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L210IHZ-T7A vs ISL43L210IHZ-T |
ISL43L210IHZ-T | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ISL43L210IHZ-T7A vs ISL43L210IHZ-T |