ISL43L111IH-T
vs
ISL43L220IR-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
TSSOT
SON
Package Description
PLASTIC, MO-203AA, SC-70, 5 PIN
3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
Pin Count
5
10
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G5
S-PDSO-N10
JESD-609 Code
e0
e0
Length
2 mm
3 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
1
2
Number of Terminals
5
10
Off-state Isolation-Nom
65 dB
68 dB
On-state Resistance-Max (Ron)
0.4 Ω
0.8 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP6,.08
SOLCC10,.11,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Supply Voltage-Max (Vsup)
4.5 V
4.5 V
Supply Voltage-Min (Vsup)
1.1 V
1.1 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
12 ns
15 ns
Switch-on Time-Max
15 ns
28 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
3 mm
Base Number Matches
1
1
Compare ISL43L111IH-T with alternatives
Compare ISL43L220IR-T with alternatives