ISL43L220IR-T
vs
ISL43L710IU-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SON
TSSOP
Package Description
3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
PLASTIC, MO-187AA, MSOP-8
Pin Count
10
8
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DPST
JESD-30 Code
S-PDSO-N10
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
10
8
Off-state Isolation-Nom
68 dB
62 dB
On-state Resistance-Max (Ron)
0.8 Ω
0.35 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.8 mm
1.1 mm
Supply Voltage-Max (Vsup)
4.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.1 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
35 ns
Switch-on Time-Max
28 ns
40 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
3
Pbfree Code
No
On-state Resistance Match-Nom
0.005 Ω
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ISL43L220IR-T with alternatives
Compare ISL43L710IU-T with alternatives