ISL43L220IR-T vs ISL43L120IRZ feature comparison

ISL43L220IR-T Intersil Corporation

Buy Now Datasheet

ISL43L120IRZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SON
Package Description 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
Pin Count 10
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code S-PDSO-N10
JESD-609 Code e0 e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 10
Off-state Isolation-Nom 68 dB
On-state Resistance-Max (Ron) 0.8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 4.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 28 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm
Base Number Matches 1 3
Factory Lead Time 4 Weeks

Compare ISL43L220IR-T with alternatives