ISL32459EIBZ-T vs LTC2850IS8#PBF feature comparison

ISL32459EIBZ-T Renesas Electronics Corporation

Buy Now Datasheet

LTC2850IS8#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ANALOG DEVICES INC
Part Package Code SOICN
Package Description SOP, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code M8.15 05-08-1610 (S8)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485; EIA-422 EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9025 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.1 V
Output Low Current-Max 0.005 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 80 ns 70 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.752 mm
Supply Current-Max 4.5 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 45 ns 50 ns
Width 3.9 mm 3.899 mm
Base Number Matches 2 1
Rohs Code Yes
Qualification Status Not Qualified

Compare ISL32459EIBZ-T with alternatives

Compare LTC2850IS8#PBF with alternatives