ISL32459EIBZ-T
vs
LTC2851IMS8#TRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Unknown
Transferred
Ihs Manufacturer
INTERSIL CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
MSOP
Package Description
SOP,
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ALSO OPERATES IN VCC 4.5 TO 5.5 V
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Receive Delay-Max
80 ns
70 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
45 ns
50 ns
Width
3.9 mm
3 mm
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
MS8
Out Swing-Min
2 V
Output Low Current-Max
0.004 A
Package Equivalence Code
TSSOP8,.19
Qualification Status
Not Qualified
Compare LTC2851IMS8#TRPBF with alternatives