ISL32372EFVZ
vs
ISL32172EIBZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
SOICN
Package Description
TSSOP,
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422
EIA-422
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
9.9 mm
Moisture Sensitivity Level
2
3
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
300 ns
15 ns
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
M16.15
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-10
Samacsys Manufacturer
Renesas Electronics
Additional Feature
CAN ALSO OPERATE FROM VCC=3 TO 3.6V
Compare ISL32372EFVZ with alternatives
Compare ISL32172EIBZ with alternatives