ISL32372EFVZ vs ISL32374EFVZ feature comparison

ISL32372EFVZ Renesas Electronics Corporation

Buy Now Datasheet

ISL32374EFVZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description , TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-10
Interface IC Type LINE DRIVER LINE DRIVER
JESD-609 Code e3 e3
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD
Interface Standard EIA-422
JESD-30 Code R-PDSO-G16
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 300 ns
Width 4.4 mm

Compare ISL32374EFVZ with alternatives