ISL32272EIBZ-T
vs
ISL32272EFVZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
2 V
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
300 ns
|
25 ns
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSSOP
|
Package Description |
|
TSSOP,
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
M16.173
|
Date Of Intro |
|
2017-10-10
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Additional Feature |
|
CAN ALSO OPERATE FROM VCC=3 TO 3.6V
|
Input Characteristics |
|
STANDARD
|
Interface IC Type |
|
LINE DRIVER
|
Interface Standard |
|
EIA-422
|
Length |
|
5 mm
|
Number of Functions |
|
4
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Width |
|
4.4 mm
|
|
|
|
Compare ISL32272EIBZ-T with alternatives
Compare ISL32272EFVZ with alternatives