ISL32272EFVZ
vs
SN65LVDS3487DG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
M16.173
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-10-10
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Texas Instruments
|
Additional Feature |
CAN ALSO OPERATE FROM VCC=3 TO 3.6V
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422
|
EIA-644; TIA-644
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e4
|
Length |
5 mm
|
9.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transmit Delay-Max |
25 ns
|
2.5 ns
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
High Level Input Current-Max |
|
0.00002 A
|
Out Swing-Min |
|
0.247 V
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOP16,.25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
35 mA
|
Supply Voltage1-Max |
|
3.6 V
|
Supply Voltage1-Min |
|
3 V
|
Supply Voltage1-Nom |
|
3.3 V
|
|
|
|
Compare ISL32272EFVZ with alternatives
Compare SN65LVDS3487DG4 with alternatives