ISL26323FBZ-T
vs
MCP3202T-CI/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOICN
MSOP
Package Description
SOP,
TSSOP, TSSOP8,.19
Pin Count
8
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
5 Weeks
Samacsys Manufacturer
Renesas Electronics
Microchip
Analog Input Voltage-Max
5 V
5.5 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Linearity Error-Max (EL)
0.0171%
0.0488%
Moisture Sensitivity Level
2
3
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.25 MHz
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.819 mm
1.1 mm
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3 mm
Base Number Matches
4
1
Rohs Code
Yes
Conversion Time-Max
6.66 µs
Negative Supply Voltage-Nom
Qualification Status
Not Qualified
Screening Level
TS 16949
Supply Voltage-Nom
5.5 V
Technology
CMOS
Compare ISL26323FBZ-T with alternatives
Compare MCP3202T-CI/MS with alternatives