MCP3202T-CI/MS vs SP8538KN feature comparison

MCP3202T-CI/MS Microchip Technology Inc

Buy Now Datasheet

SP8538KN Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SIPEX CORP
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 5.5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 6.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 3 mm 9.5885 mm
Linearity Error-Max (EL) 0.0488% 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level TS 16949
Seated Height-Max 1.1 mm 5.334 mm
Supply Voltage-Nom 5.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Base Number Matches 1 1

Compare MCP3202T-CI/MS with alternatives

Compare SP8538KN with alternatives