MCP3202T-CI/MS
vs
ISL26323FBZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP, TSSOP8,.19
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
5 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Analog Input Voltage-Max |
5.5 V
|
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
6.66 µs
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-PDSO-G8
|
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Linearity Error-Max (EL) |
0.0488%
|
|
Moisture Sensitivity Level |
3
|
|
Negative Supply Voltage-Nom |
|
|
Number of Analog In Channels |
2
|
|
Number of Bits |
12
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY
|
OFFSET BINARY
|
Output Format |
SERIAL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.19
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
0.1 MHz
|
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
3
|
Date Of Intro |
|
2020-10-30
|
|
|
|
Compare MCP3202T-CI/MS with alternatives