ISD4003-06MXD vs ISDMICROTAD-16ME feature comparison

ISD4003-06MXD Winbond Electronics Corp

Buy Now Datasheet

ISDMICROTAD-16ME Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code DIE TSOP
Package Description DIE, 8 X 13.40 MM, PLASTIC, TSOP1-28
Pin Count 19 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-XUUC-N19 R-PDSO-G28
Number of Functions 1 1
Number of Terminals 19 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSOP1
Package Equivalence Code DIE OR CHIP TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 960 s
Supply Voltage-Max (Vsup) 3.3 V 3.15 V
Supply Voltage-Min (Vsup) 2.7 V 2.85 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 11.8 mm
Seated Height-Max 1.2 mm
Supply Current-Max 40 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.55 mm
Width 8 mm

Compare ISD4003-06MXD with alternatives

Compare ISDMICROTAD-16ME with alternatives