ISD4003-06MXD vs ISD4003-06MPYI feature comparison

ISD4003-06MXD Winbond Electronics Corp

Buy Now Datasheet

ISD4003-06MPYI Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code DIE DIP
Package Description DIE, DIP,
Pin Count 19 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-XUUC-N19 R-PDIP-T28
Number of Functions 1 1
Number of Terminals 19 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 360 s
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 2 2
Length 36.83 mm
Seated Height-Max 4.83 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare ISD4003-06MXD with alternatives

Compare ISD4003-06MPYI with alternatives