ISD33060E vs I17210PYI01 feature comparison

ISD33060E Winbond Electronics Corp

Buy Now Datasheet

I17210PYI01 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code TSOP DIP
Package Description 8 X 13.40 MM, PLASTIC, TSOP1-28 DIP,
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e0 e3
Length 11.8 mm 36.83 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type EEPROM FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 DIP
Package Equivalence Code TSSOP28,.53,22 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 62.3 s 420 s
Seated Height-Max 1.2 mm 4.83 mm
Supply Current-Max 40 mA
Supply Voltage-Max (Vsup) 3.3 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.4 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8 mm 15.24 mm
Base Number Matches 2 1

Compare ISD33060E with alternatives

Compare I17210PYI01 with alternatives