ISD201SM vs TLP621-2(D4) feature comparison

ISD201SM Isocom Components

Buy Now Datasheet

TLP621-2(D4) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TOSHIBA CORP
Package Description SURFACE MOUNT, PLASTIC PACKAGE-8 DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 75%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare ISD201SM with alternatives

Compare TLP621-2(D4) with alternatives