TLP621-2(D4)
vs
ISD204XSM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
ISOCOM COMPONENTS LTD
Package Description
DIP-8
SURFACE MOUNT, PLASTIC PACKAGE-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
70 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
5300 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
NO
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Current Transfer Ratio-Nom
200%
JESD-609 Code
e3
Terminal Finish
TIN
Compare TLP621-2(D4) with alternatives
Compare ISD204XSM with alternatives