TLP621-2(D4) vs ISD204X1SM feature comparison

TLP621-2(D4) Toshiba America Electronic Components

Buy Now Datasheet

ISD204X1SM Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP ISOCOM COMPONENTS LTD
Package Description DIP-8 SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5000 V 5300 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount NO
Base Number Matches 1 1
Pbfree Code Yes
Current Transfer Ratio-Nom 50%

Compare TLP621-2(D4) with alternatives

Compare ISD204X1SM with alternatives