ISD1616BSY vs ISD33075P feature comparison

ISD1616BSY Nuvoton Technology Corp

Buy Now Datasheet

ISD33075P Nuvoton Technology Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP INFORMATION STORAGE DEVICES
Part Package Code SOIC
Package Description SOP, DIP, DIP28,.6
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Nuvoton
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G16 R-PDIP-T28
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
On Chip Memory Type FLASH EEPROM
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reading Time-Max 30 s 78.3 s
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Surface Mount YES NO
Temperature Grade COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 2 2
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 40 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare ISD1616BSY with alternatives

Compare ISD33075P with alternatives