ISD1616BSY vs ISD4004-08MEYI feature comparison

ISD1616BSY Winbond Electronics Corp

Buy Now Datasheet

ISD4004-08MEYI Nuvoton Technology Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP NUVOTON TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, TSSOP, TSSOP28,.53,22
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G16 R-PDSO-G28
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reading Time-Max 30 s 480 s
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 2 2
Package Equivalence Code TSSOP28,.53,22
Supply Current-Max 40 mA
Technology CMOS

Compare ISD1616BSY with alternatives

Compare ISD4004-08MEYI with alternatives