ISD1616BSY vs ISD4003-06MPYI feature comparison

ISD1616BSY Winbond Electronics Corp

Buy Now Datasheet

ISD4003-06MPYI Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G16 R-PDIP-T28
Length 9.9 mm 36.83 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reading Time-Max 30 s 360 s
Seated Height-Max 1.75 mm 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 15.24 mm
Base Number Matches 2 2
Package Equivalence Code DIP28,.6
Technology CMOS

Compare ISD1616BSY with alternatives

Compare ISD4003-06MPYI with alternatives