IS66WV51216DBLL-55BLI vs IS62WV51216BLL-55BI feature comparison

IS66WV51216DBLL-55BLI Integrated Silicon Solution Inc

Buy Now Datasheet

IS62WV51216BLL-55BI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code DSBGA BGA
Package Description 6 X 8 MM, LEAD FREE, MO-207, BGA-48 TFBGA, BGA48,6X8,30
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.7 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type PSEUDO STATIC RAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00013 A 0.00002 A
Supply Current-Max 0.028 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 7.2 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Integrated Silicon Solution Inc.
JESD-609 Code e0
Moisture Sensitivity Level 3
Standby Voltage-Min 1.2 V
Terminal Finish TIN LEAD

Compare IS66WV51216DBLL-55BLI with alternatives

Compare IS62WV51216BLL-55BI with alternatives