IS62WV51216BLL-55BI
vs
CY62157DV18LL-55BVI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA48,6X8,30
VFBGA, BGA48,6X8,30
Pin Count
48
48
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
8.7 mm
8 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX16
512KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA48,6X8,30
BGA48,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Standby Current-Max
0.00002 A
0.000003 A
Standby Voltage-Min
1.2 V
1 V
Supply Current-Max
0.035 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
1.95 V
Supply Voltage-Min (Vsup)
2.5 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Width
7.2 mm
6 mm
Base Number Matches
1
2
Compare IS62WV51216BLL-55BI with alternatives
Compare CY62157DV18LL-55BVI with alternatives