IS62WV51216BLL-55BI vs K6F8016R6M-FF70 feature comparison

IS62WV51216BLL-55BI Integrated Silicon Solution Inc

Buy Now Datasheet

K6F8016R6M-FF70 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, BGA48,6X8,30 TFBGA, BGA48,6X8,30
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 55 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 8.7 mm 12 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00002 A
Standby Voltage-Min 1.2 V 1 V
Supply Current-Max 0.035 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 2.2 V
Supply Voltage-Min (Vsup) 2.5 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 7.2 mm 8 mm
Base Number Matches 1 1

Compare IS62WV51216BLL-55BI with alternatives

Compare K6F8016R6M-FF70 with alternatives