IS64WV102416EDBLL-12B2LA3
vs
IS64WV102416DBLL-12BLA3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
TFBGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
Length
8 mm
8 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA48,6X8,30
BGA48,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Width
6 mm
6 mm
Base Number Matches
1
1
Category CO2 Kg
12
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IS64WV102416EDBLL-12B2LA3 with alternatives
Compare IS64WV102416DBLL-12BLA3 with alternatives