IS64WV102416EDBLL-12B2LA3 vs IS64WV102416EDBLL-12BA3 feature comparison

IS64WV102416EDBLL-12B2LA3 Integrated Silicon Solution Inc

Buy Now Datasheet

IS64WV102416EDBLL-12BA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description TFBGA, TFBGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6 mm
Base Number Matches 1 1

Compare IS64WV102416EDBLL-12B2LA3 with alternatives

Compare IS64WV102416EDBLL-12BA3 with alternatives