IS45S16100E-7TLA2 vs IS42S16100C1-7TLI-TR feature comparison

IS45S16100E-7TLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS42S16100C1-7TLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP50,.46,32 TSOP2,
Pin Count 50 50
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 5.5 ns 5.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G50 R-PDSO-G50
JESD-609 Code e3 e3
Length 20.95 mm 20.95 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP50,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Samacsys Manufacturer Integrated Silicon Solution Inc.
Moisture Sensitivity Level 3

Compare IS45S16100E-7TLA2 with alternatives

Compare IS42S16100C1-7TLI-TR with alternatives