Part Details for IS42S16100C1-7TLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16100C1-7TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16100C1-7TLI-TR
IS42S16100C1-7TLI-TR CAD Models
IS42S16100C1-7TLI-TR Part Data Attributes:
|
IS42S16100C1-7TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100C1-7TLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16100C1-7TLI-TR
This table gives cross-reference parts and alternative options found for IS42S16100C1-7TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100C1-7TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C316162VT6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Mosel Vitelic Corporation | IS42S16100C1-7TLI-TR vs V54C316162VT6 |
MT48LC1M16A1TG-6SIT | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | IS42S16100C1-7TLI-TR vs MT48LC1M16A1TG-6SIT |
K4S161622H-UC60T | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-50 | Samsung Semiconductor | IS42S16100C1-7TLI-TR vs K4S161622H-UC60T |
HY57V161610DTC-6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | IS42S16100C1-7TLI-TR vs HY57V161610DTC-6 |
K4S161622D-TP70 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | IS42S16100C1-7TLI-TR vs K4S161622D-TP70 |
MB81F161622B-60FN | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | IS42S16100C1-7TLI-TR vs MB81F161622B-60FN |
IS42S16100F-6TLI | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100C1-7TLI-TR vs IS42S16100F-6TLI |
AS4LC1M16S0-7TC | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Alliance Semiconductor Corporation | IS42S16100C1-7TLI-TR vs AS4LC1M16S0-7TC |
MT48LC1M16A1TG-7SIT | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | IS42S16100C1-7TLI-TR vs MT48LC1M16A1TG-7SIT |
W981616CH-6 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Winbond Electronics Corp | IS42S16100C1-7TLI-TR vs W981616CH-6 |