IS45S16100E-7TLA2 vs MB81F161622B-60FN feature comparison

IS45S16100E-7TLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

MB81F161622B-60FN FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC FUJITSU LTD
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP50,.46,32 TSOP2, TSOP50,.46,32
Pin Count 50 50
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 5.5 ns 5.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz 167 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 2,4,8
JESD-30 Code R-PDSO-G50 R-PDSO-G50
JESD-609 Code e3 e0
Length 20.95 mm 20.95 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP50,.46,32 TSOP50,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.002 A 0.0004 A
Supply Current-Max 0.17 mA 0.2 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 10.16 mm 10.16 mm
Base Number Matches 1 2

Compare IS45S16100E-7TLA2 with alternatives

Compare MB81F161622B-60FN with alternatives