IS31FL3737B-QFLS4-TR vs IS31FL3731C-QFLS2-TR feature comparison

IS31FL3737B-QFLS4-TR Lumissil Microsystems

Buy Now Datasheet

IS31FL3731C-QFLS2-TR Lumissil Microsystems

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMISSIL MICROSYSTEMS LUMISSIL MICROSYSTEMS
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer Lumissil Microsystems Lumissil Microsystems
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description QFN-28
Data Input Mode SERIAL
Display Mode DOT MATRIX
JESD-30 Code S-XQCC-N28
Length 4 mm
Number of Functions 1
Number of Segments 144
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 4 mm
fmax-Min 0.4 MHz

Compare IS31FL3737B-QFLS4-TR with alternatives

Compare IS31FL3731C-QFLS2-TR with alternatives