IS25LP064A-JBLA2 vs MX25L6405MI-20 feature comparison

IS25LP064A-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

MX25L6405MI-20 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MACRONIX INTERNATIONAL CO LTD
Package Description SOP, SOP, SOP16,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 MHz 20 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G16
Length 5.28 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 16
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Screening Level AEC-Q100
Seated Height-Max 2.16 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.28 mm 7.52 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.038 mA
Terminal Finish TIN LEAD
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare IS25LP064A-JBLA2 with alternatives

Compare MX25L6405MI-20 with alternatives