IS25LP064A-JBLA2 vs IS25LP064-JFLA2 feature comparison

IS25LP064A-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP064-JFLA2 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description SOP, VSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 5.28 mm 5.28 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.16 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.28 mm 5.28 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.14 mA
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE

Compare IS25LP064A-JBLA2 with alternatives

Compare IS25LP064-JFLA2 with alternatives