IS25LP064A-JBLA2
vs
IS25LP064A-JBLA3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Package Description
SOP,
SOP, SOP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
5.28 mm
5.28 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX8
8MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.16 mm
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.28 mm
5.28 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Alternate Memory Width
1
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e3
Package Equivalence Code
SOP8,.3
Peak Reflow Temperature (Cel)
260
Serial Bus Type
SPI
Standby Current-Max
0.00006 A
Supply Current-Max
0.025 mA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
10
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare IS25LP064A-JBLA2 with alternatives
Compare IS25LP064A-JBLA3 with alternatives