IS25LP064A-JBLA2 vs M25PX64SOVME6EBA feature comparison

IS25LP064A-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

M25PX64SOVME6EBA Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 MHz
JESD-30 Code S-PDSO-G8
Length 5.28 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V 2.7 V
Screening Level AEC-Q100
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.28 mm
Base Number Matches 1 1

Compare IS25LP064A-JBLA2 with alternatives

Compare M25PX64SOVME6EBA with alternatives