IRLR8256 vs IRLR8711CPBF feature comparison

IRLR8256 Infineon Technologies AG

Buy Now Datasheet

IRLR8711CPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, D-PAK, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-252AA
Pin Count 3
Avalanche Energy Rating (Eas) 47 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 84 A
Drain-source On Resistance-Max 0.0056 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 68 W
Pulsed Drain Current-Max (IDM) 340 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRLR8256 with alternatives

Compare IRLR8711CPBF with alternatives