IRLR8256 vs IRLR8713TRLPBF feature comparison

IRLR8256 International Rectifier

Buy Now Datasheet

IRLR8713TRLPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, DPAK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Avalanche Energy Rating (Eas) 190 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 100 A
Drain-source On Resistance-Max 0.0048 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 410 A
Terminal Finish MATTE TIN OVER NICKEL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRLR8256 with alternatives

Compare IRLR8713TRLPBF with alternatives