Part Details for IRLR8711CPBF by International Rectifier
Overview of IRLR8711CPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLR8711CPBF
IRLR8711CPBF CAD Models
IRLR8711CPBF Part Data Attributes
|
IRLR8711CPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR8711CPBF
International Rectifier
Power Field-Effect Transistor, 84A I(D), 25V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, D-PAK, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, D-PAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR8711CPBF
This table gives cross-reference parts and alternative options found for IRLR8711CPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8711CPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLR8256TRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TRLPBF |
IRLR8256TRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TRPBF |
IRLR8256 | International Rectifier | Check for Price | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256 |
IRLR8713TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 100A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | IRLR8711CPBF vs IRLR8713TRPBF |
IRLR8256TR | International Rectifier | Check for Price | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TR |
IRLR8256TRL | International Rectifier | Check for Price | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TRL |
IRLR8713TRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 100A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | IRLR8711CPBF vs IRLR8713TRLPBF |
IRLR8256TRR | International Rectifier | Check for Price | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TRR |
IRLR8713TRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 100A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | IRLR8711CPBF vs IRLR8713TRRPBF |
IRLR8256TRRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | IRLR8711CPBF vs IRLR8256TRRPBF |