IRHLNM7S7214SCS vs 2N7611U8 feature comparison

IRHLNM7S7214SCS Infineon Technologies AG

Buy Now Datasheet

2N7611U8 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Avalanche Energy Rating (Eas) 17.6 mJ 17.6 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 250 V
Drain Current-Max (ID) 3.2 A 3.2 A
Drain-source On Resistance-Max 1.1 Ω 1.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 23.2 W 23.2 W
Pulsed Drain Current-Max (IDM) 12.8 A 12.8 A
Reference Standard RH - 100K Rad(Si)
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 67 ns 67 ns
Turn-on Time-Max (ton) 52 ns 52 ns
Base Number Matches 1 1
Package Description CHIP CARRIER, R-CBCC-N3

Compare IRHLNM7S7214SCS with alternatives

Compare 2N7611U8 with alternatives